Part Details for ISL23418WFUZ-T7A by Renesas Electronics Corporation
Overview of ISL23418WFUZ-T7A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL23418WFUZ-T7A
ISL23418WFUZ-T7A CAD Models
ISL23418WFUZ-T7A Part Data Attributes
|
ISL23418WFUZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23418WFUZ-T7A
Renesas Electronics Corporation
Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | SERIAL PERIPHERAL INTERFACE | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3.3 V | |
Resistor Terminal Voltage-Min | ||
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 175 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω |
Alternate Parts for ISL23418WFUZ-T7A
This table gives cross-reference parts and alternative options found for ISL23418WFUZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23418WFUZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23418UFRUZ-TK | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL23418WFUZ-T7A vs ISL23418UFRUZ-TK |
MCP4018T-104E/LT | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | ISL23418WFUZ-T7A vs MCP4018T-104E/LT |
ISL23418UFRUZ-T7A | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL23418WFUZ-T7A vs ISL23418UFRUZ-T7A |
ISL23418UFUZ | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | ISL23418WFUZ-T7A vs ISL23418UFUZ |
ISL23318UFRUZ-TK | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), uTQFN, /Reel | Renesas Electronics Corporation | ISL23418WFUZ-T7A vs ISL23318UFRUZ-TK |
ISL22317TFRTZ-TK | Digital Potentiometer | Renesas Electronics Corporation | ISL23418WFUZ-T7A vs ISL22317TFRTZ-TK |
ISL23418UFUZ-TK | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | ISL23418WFUZ-T7A vs ISL23418UFUZ-TK |
ISL23318TFUZ-T7A | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | ISL23418WFUZ-T7A vs ISL23318TFUZ-T7A |
ISL23418UFUZ-T7 | Digital Potentiometer | Renesas Electronics Corporation | ISL23418WFUZ-T7A vs ISL23418UFUZ-T7 |
ISL22317TFRTZ | Precision Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps; DFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL23418WFUZ-T7A vs ISL22317TFRTZ |