Part Details for ISL23418UFRUZ-TK by Intersil Corporation
Overview of ISL23418UFRUZ-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL23418UFRUZ-TK
ISL23418UFRUZ-TK CAD Models
ISL23418UFRUZ-TK Part Data Attributes
|
ISL23418UFRUZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23418UFRUZ-TK
Intersil Corporation
Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, uTQFN | |
Package Description | VQCCN, LCC10,.06X.08,20 | |
Pin Count | 10, 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 0.25 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 85 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.6 mm |
Alternate Parts for ISL23418UFRUZ-TK
This table gives cross-reference parts and alternative options found for ISL23418UFRUZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23418UFRUZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4018T-104E/LT | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | ISL23418UFRUZ-TK vs MCP4018T-104E/LT |
ISL23418UFRUZ-T7A | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL23418UFRUZ-TK vs ISL23418UFRUZ-T7A |
ISL23418UFUZ | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | ISL23418UFRUZ-TK vs ISL23418UFUZ |
ISL23318UFRUZ-TK | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), uTQFN, /Reel | Renesas Electronics Corporation | ISL23418UFRUZ-TK vs ISL23318UFRUZ-TK |
ISL22317TFRTZ-TK | Digital Potentiometer | Renesas Electronics Corporation | ISL23418UFRUZ-TK vs ISL22317TFRTZ-TK |
ISL23418UFUZ-TK | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | ISL23418UFRUZ-TK vs ISL23418UFUZ-TK |
ISL23318TFUZ-T7A | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | ISL23418UFRUZ-TK vs ISL23318TFUZ-T7A |
ISL23418UFUZ-T7 | Digital Potentiometer | Renesas Electronics Corporation | ISL23418UFRUZ-TK vs ISL23418UFUZ-T7 |
ISL22317TFRTZ | Precision Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps; DFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL23418UFRUZ-TK vs ISL22317TFRTZ |
MCP4019T-104E/LT | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, LEAD FREE, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | ISL23418UFRUZ-TK vs MCP4019T-104E/LT |