Part Details for ISL22317TFRTZ by Intersil Corporation
Overview of ISL22317TFRTZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL22317TFRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW NOISE, LOW POWER, I2C BUS, 128 TAPS PRECISION SINGLE DIGITALLY CONTROLLED POTENTIOMETER (XDCP) Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 128 Positions, CMOS, PDSO10 RoHS: Compliant | Europe - 398 |
|
RFQ |
Part Details for ISL22317TFRTZ
ISL22317TFRTZ CAD Models
ISL22317TFRTZ Part Data Attributes
|
ISL22317TFRTZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22317TFRTZ
Intersil Corporation
Precision Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps; DFN10; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 3% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
Alternate Parts for ISL22317TFRTZ
This table gives cross-reference parts and alternative options found for ISL22317TFRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL22317TFRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23418UFRUZ-TK | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22317TFRTZ vs ISL23418UFRUZ-TK |
MCP4018T-104E/LT | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, LEAD FREE, PLASTIC, SC-70, 6 PIN | Microchip Technology Inc | ISL22317TFRTZ vs MCP4018T-104E/LT |
ISL23418UFRUZ-T7A | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22317TFRTZ vs ISL23418UFRUZ-T7A |
ISL23418UFUZ | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | ISL22317TFRTZ vs ISL23418UFUZ |
ISL23318UFRUZ-TK | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), uTQFN, /Reel | Renesas Electronics Corporation | ISL22317TFRTZ vs ISL23318UFRUZ-TK |
ISL22317TFRTZ-TK | Digital Potentiometer | Renesas Electronics Corporation | ISL22317TFRTZ vs ISL22317TFRTZ-TK |
ISL23418UFUZ-TK | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | ISL22317TFRTZ vs ISL23418UFUZ-TK |
ISL23318TFUZ-T7A | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | ISL22317TFRTZ vs ISL23318TFUZ-T7A |
ISL23418UFUZ-T7 | Digital Potentiometer | Renesas Electronics Corporation | ISL22317TFRTZ vs ISL23418UFUZ-T7 |
MCP4019T-104E/LT | 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO5, LEAD FREE, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | ISL22317TFRTZ vs MCP4019T-104E/LT |