Part Details for ISL23318UFRUZ-TK by Renesas Electronics Corporation
Overview of ISL23318UFRUZ-TK by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL23318UFRUZ-TK
ISL23318UFRUZ-TK CAD Models
ISL23318UFRUZ-TK Part Data Attributes
|
ISL23318UFRUZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23318UFRUZ-TK
Renesas Electronics Corporation
Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), uTQFN, /Reel
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTQFN | |
Package Description | VQCCN, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.2.1X1.6A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Bandwidth-Nom | 0.25 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 85 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.6 mm |
Alternate Parts for ISL23318UFRUZ-TK
This table gives cross-reference parts and alternative options found for ISL23318UFRUZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23318UFRUZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23318UFRUZ-T7A | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), uTQFN, /Reel | Renesas Electronics Corporation | ISL23318UFRUZ-TK vs ISL23318UFRUZ-T7A |