Part Details for ISL22317TFRTZ-TK by Renesas Electronics Corporation
Overview of ISL22317TFRTZ-TK by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for ISL22317TFRTZ-TK
ISL22317TFRTZ-TK CAD Models
ISL22317TFRTZ-TK Part Data Attributes
|
ISL22317TFRTZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22317TFRTZ-TK
Renesas Electronics Corporation
Digital Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HVSON, LCC10,.12SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-04 | |
Bandwidth-Nom | 0.001 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | LCC10,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 3% | |
Resistor Terminal Voltage-Max | 5.2 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
Alternate Parts for ISL22317TFRTZ-TK
This table gives cross-reference parts and alternative options found for ISL22317TFRTZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL22317TFRTZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL22317TFRTZ | Precision Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps; DFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL22317TFRTZ-TK vs ISL22317TFRTZ |