-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8921
|
Newark | 128 Tap Volatile I2C Single Full Range Ind Dcp 10Ld Msop Pb/Tape & Reel Rohs Compliant: Yes |Renesas ISL23318TFUZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 | Buy Now |
DISTI #
ISL23318TFUZ-T7ACT-ND
|
DigiKey | IC DGT POT 100KOHM 128TAP 10MSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
|
Renesas Electronics America | IC DGT POT 100KOHM 128TAP 10MSOP Min Qty: 1 Container: Tape & Reel (TR) | 3 |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
ISL23318TFUZ-T7A
|
Avnet Silica | Digital Potentiometer 128POS 100k Ohm Single 10-Pin MSOP T/R (Alt: ISL23318TFUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL23318TFUZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23318TFUZ-T7A
Renesas Electronics Corporation
Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | SON, | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Bandwidth-Nom | 0.12 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 70 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL23318TFUZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23318TFUZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23318TFUZ | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | ISL23318TFUZ-T7A vs ISL23318TFUZ |
ISL23318TFUZ-TK | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | ISL23318TFUZ-T7A vs ISL23318TFUZ-TK |