Part Details for ISL23418UFUZ-T7 by Renesas Electronics Corporation
Overview of ISL23418UFUZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for ISL23418UFUZ-T7
ISL23418UFUZ-T7 CAD Models
ISL23418UFUZ-T7 Part Data Attributes
|
ISL23418UFUZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23418UFUZ-T7
Renesas Electronics Corporation
Digital Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 0.25 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 85 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for ISL23418UFUZ-T7
This table gives cross-reference parts and alternative options found for ISL23418UFUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23418UFUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23418UFUZ | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | ISL23418UFUZ-T7 vs ISL23418UFUZ |
ISL23418UFUZ-T13 | Digital Potentiometer | Renesas Electronics Corporation | ISL23418UFUZ-T7 vs ISL23418UFUZ-T13 |
ISL23418UFUZ-TK | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | ISL23418UFUZ-T7 vs ISL23418UFUZ-TK |
ISL23418UFUZ-T7A | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Reel | Renesas Electronics Corporation | ISL23418UFUZ-T7 vs ISL23418UFUZ-T7A |