Part Details for JM38510/10901BPA by National Semiconductor Corporation
Overview of JM38510/10901BPA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/10901BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/10901BPA | 14 |
|
$37.0406 / $38.5223 | Buy Now |
|
Quest Components | 38510/10901BPA | 1 |
|
$49.9600 | Buy Now |
Part Details for JM38510/10901BPA
JM38510/10901BPA CAD Models
JM38510/10901BPA Part Data Attributes:
|
JM38510/10901BPA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/10901BPA
National Semiconductor Corporation
IC PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/10901BPA
This table gives cross-reference parts and alternative options found for JM38510/10901BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10901BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | JM38510/10901BPA vs TLC551CP |
TLC551CPE4 | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | JM38510/10901BPA vs TLC551CPE4 |
SE555CP | IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | Texas Instruments | JM38510/10901BPA vs SE555CP |
NA555P | Precision Timers 8-PDIP -40 to 105 | Texas Instruments | JM38510/10901BPA vs NA555P |
TLC555MP | Low Power LinCMOS Timer 8-PDIP -55 to 125 | Texas Instruments | JM38510/10901BPA vs TLC555MP |
M51848P | 1 Func, 0.1MHz, BIPolar, PDIP8, 8P4 | Mitsubishi Electric | JM38510/10901BPA vs M51848P |
TLC555CPE4 | 2.1-MHz, 250-µA, Low-Power Timer 8-PDIP 0 to 70 | Texas Instruments | JM38510/10901BPA vs TLC555CPE4 |
KA555I | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | JM38510/10901BPA vs KA555I |
JM38510/10901SPX | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JM38510/10901BPA vs JM38510/10901SPX |
LMC555J/883 | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JM38510/10901BPA vs LMC555J/883 |