Part Details for LMC555J/883 by Texas Instruments
Overview of LMC555J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC555J/883
LMC555J/883 CAD Models
LMC555J/883 Part Data Attributes:
|
LMC555J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555J/883
Texas Instruments
PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LMC555J/883
This table gives cross-reference parts and alternative options found for LMC555J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | LMC555J/883 vs TLC551CP |
CA0555E | PULSE; RECTANGULAR, TIMER, PDIP8 | Intersil Corporation | LMC555J/883 vs CA0555E |
SA555J | PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8 | STMicroelectronics | LMC555J/883 vs SA555J |
CA0555CE | 1 Func, PDIP8, | Harris Semiconductor | LMC555J/883 vs CA0555CE |
555/BPA | 1 Func, BIPolar, CDIP8, | YAGEO Corporation | LMC555J/883 vs 555/BPA |
JM38510/10901BPA | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | LMC555J/883 vs JM38510/10901BPA |
NE555JG | PULSE, TIMER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LMC555J/883 vs NE555JG |
UPD5555C | 1 Func, 0.5MHz, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics America Inc | LMC555J/883 vs UPD5555C |
JM38510/10901BPA | IC PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555J/883 vs JM38510/10901BPA |
M51848P | 1 Func, 0.1MHz, BIPolar, PDIP8, 8P4 | Mitsubishi Electric | LMC555J/883 vs M51848P |