Part Details for LMC555ENG by Texas Instruments
Overview of LMC555ENG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC555ENG
LMC555ENG CAD Models
LMC555ENG Part Data Attributes:
|
LMC555ENG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555ENG
Texas Instruments
PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.817 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LMC555ENG
This table gives cross-reference parts and alternative options found for LMC555ENG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555ENG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | LMC555ENG vs TLC551CP |
TLC551CPE4 | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | LMC555ENG vs TLC551CPE4 |
SE555CP | IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | Texas Instruments | LMC555ENG vs SE555CP |
NA555P | Precision Timers 8-PDIP -40 to 105 | Texas Instruments | LMC555ENG vs NA555P |
TLC555MP | Low Power LinCMOS Timer 8-PDIP -55 to 125 | Texas Instruments | LMC555ENG vs TLC555MP |
M51848P | 1 Func, 0.1MHz, BIPolar, PDIP8, 8P4 | Mitsubishi Electric | LMC555ENG vs M51848P |
TLC555CPE4 | 2.1-MHz, 250-µA, Low-Power Timer 8-PDIP 0 to 70 | Texas Instruments | LMC555ENG vs TLC555CPE4 |
KA555I | 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | LMC555ENG vs KA555I |
JM38510/10901SPX | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LMC555ENG vs JM38510/10901SPX |
LMC555J/883 | PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LMC555ENG vs LMC555J/883 |