-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LinCMOS™ Timer 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLC551CPE4
|
Mouser Electronics | Timers & Support Products LINCMOS TIMER RoHS: Compliant | 0 |
|
$1.3000 / $2.6900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC551CPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC551CPE4
Texas Instruments
LinCMOS™ Timer 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC551CPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC551CPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8950301PA | Low Power LinCMOS Timer 8-CDIP -55 to 125 | Texas Instruments | TLC551CPE4 vs 5962-8950301PA |
NE555P | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | TLC551CPE4 vs NE555P |
LMC555CN/NOPB | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-PDIP -40 to 85 | Texas Instruments | TLC551CPE4 vs LMC555CN/NOPB |
M51848P | 1 Func, 0.1MHz, BIPolar, PDIP8, 8P4 | Mitsubishi Electric | TLC551CPE4 vs M51848P |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | TLC551CPE4 vs SA555 |
SE555CJG | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC551CPE4 vs SE555CJG |
TS555CN | Low power single CMOS timer | STMicroelectronics | TLC551CPE4 vs TS555CN |
LMC555CN | PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, DIP-8 | Texas Instruments | TLC551CPE4 vs LMC555CN |
TLC555IP | 2.1-MHz, 250-µA, Low-Power Timer 8-PDIP -40 to 85 | Texas Instruments | TLC551CPE4 vs TLC555IP |
SA555P | Precision timer for -55 to 85C operation 8-PDIP -40 to 85 | Texas Instruments | TLC551CPE4 vs SA555P |