Datasheets
JM38510/10901BPA by:

Precision Timer 8-CDIP -55 to 125

Part Details for JM38510/10901BPA by Texas Instruments

Overview of JM38510/10901BPA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for JM38510/10901BPA

Part # Distributor Description Stock Price Buy
DISTI # 296-JM38510/10901BPA-ND
DigiKey PRECISION TIMER 8-CDIP -55 TO 12 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Bristol Electronics   1
RFQ
Bristol Electronics   5
RFQ
Quest Components 38510/10901BPA 2
  • 1 $32.5000
$32.5000 Buy Now
Quest Components 38510/10901BPA 1
  • 1 $50.0000
$50.0000 Buy Now
Quest Components 38510/10901BPA 1
  • 1 $59.2650
$59.2650 Buy Now
Quest Components 38510/10901BPA 5
  • 1 $59.2650
  • 5 $56.3018
$56.3018 / $59.2650 Buy Now
Ameya Holding Limited   11072
RFQ

Part Details for JM38510/10901BPA

JM38510/10901BPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JM38510/10901BPA Part Data Attributes

JM38510/10901BPA Texas Instruments
Buy Now Datasheet
Compare Parts:
JM38510/10901BPA Texas Instruments Precision Timer 8-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description CERAMIC, DIP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY
Analog IC - Other Type PULSE; RECTANGULAR
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Length 9.58 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-M-38510
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 15 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for JM38510/10901BPA

This table gives cross-reference parts and alternative options found for JM38510/10901BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10901BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KA555 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 Samsung Semiconductor JM38510/10901BPA vs KA555
LM555CJ PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 Texas Instruments JM38510/10901BPA vs LM555CJ
CA0555E PULSE; RECTANGULAR, TIMER, PDIP8 Intersil Corporation JM38510/10901BPA vs CA0555E
TLC551CP LinCMOS™ Timer 8-PDIP 0 to 70 Texas Instruments JM38510/10901BPA vs TLC551CP
KA555I 1 Func, BIPolar, PDIP8, 0.300 INCH, DIP-8 Samsung Semiconductor JM38510/10901BPA vs KA555I
SA555 1 Func, BIPolar, PDIP8, DIP-8 Fairchild Semiconductor Corporation JM38510/10901BPA vs SA555
LMC555ENG PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, PLASTIC, DIP-8 Texas Instruments JM38510/10901BPA vs LMC555ENG
TS3V555IN PULSE; RECTANGULAR, 2MHz, TIMER, PDIP8, PLASTIC, DIP-8 STMicroelectronics JM38510/10901BPA vs TS3V555IN
NE555CN 1 Func, BIPolar, PDIP8, DIP-8 Samsung Semiconductor JM38510/10901BPA vs NE555CN
LM555CN Single Timer, 3000-TUBE onsemi JM38510/10901BPA vs LM555CN
Part Number Description Manufacturer Compare
LMC555ENG PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, PLASTIC, DIP-8 Texas Instruments JM38510/10901BPA vs LMC555ENG
LMC555J/883 PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERAMIC, DIP-8 Texas Instruments JM38510/10901BPA vs LMC555J/883

JM38510/10901BPA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/10901BPA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/10901BPA by Texas Instruments

  • Please alert me when JM38510/10901BPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JM38510/10901BPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/10901BPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JM38510/10901BPA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/10901BPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/10901BPA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: