Part Details for JM38510/10901SPX by Texas Instruments
Overview of JM38510/10901SPX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for JM38510/10901SPX
JM38510/10901SPX CAD Models
JM38510/10901SPX Part Data Attributes:
|
JM38510/10901SPX
Texas Instruments
Buy Now
|
Compare Parts:
JM38510/10901SPX
Texas Instruments
PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-CDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/10901SPX
This table gives cross-reference parts and alternative options found for JM38510/10901SPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10901SPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8950301PA | Low Power LinCMOS Timer 8-CDIP -55 to 125 | Texas Instruments | JM38510/10901SPX vs 5962-8950301PA |
NE555P | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | JM38510/10901SPX vs NE555P |
LMC555CN/NOPB | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-PDIP -40 to 85 | Texas Instruments | JM38510/10901SPX vs LMC555CN/NOPB |
M51848P | 1 Func, 0.1MHz, BIPolar, PDIP8, 8P4 | Mitsubishi Electric | JM38510/10901SPX vs M51848P |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | JM38510/10901SPX vs SA555 |
SE555CJG | PULSE; RECTANGULAR, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | JM38510/10901SPX vs SE555CJG |
TS555CN | Low power single CMOS timer | STMicroelectronics | JM38510/10901SPX vs TS555CN |
LMC555CN | PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, DIP-8 | Texas Instruments | JM38510/10901SPX vs LMC555CN |
TLC555IP | 2.1-MHz, 250-µA, Low-Power Timer 8-PDIP -40 to 85 | Texas Instruments | JM38510/10901SPX vs TLC555IP |
SA555P | Precision timer for -55 to 85C operation 8-PDIP -40 to 85 | Texas Instruments | JM38510/10901SPX vs SA555P |