-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LinCMOS™ Timer 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7833
|
Newark | Ic, Timer, Smd, Pdip8, 551, Frequency:1.8Mhz, Supply Voltage Min:1V, Supply Voltage Max:15V, Digital Ic Case:Dip, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Msl:-, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC551CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-TLC551CP-ND
|
DigiKey | IC OSC SINGLE TIMER 1.8MHZ 8-DIP Min Qty: 207 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
373 In Stock |
|
$1.4600 | Buy Now |
DISTI #
296-10333-5-ND
|
DigiKey | IC OSC SINGLE TIMER 1.8MHZ 8-DIP Min Qty: 207 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6867 | Buy Now |
DISTI #
595-TLC551CP
|
Mouser Electronics | Timers & Support Products CMOS RoHS: Compliant | 647 |
|
$1.3000 / $2.6900 | Buy Now |
|
Quest Components | PULSE, RECTANGULAR, 1.2 MHz, TIMER, PDIP8 | 15 |
|
$2.3438 / $3.7500 | Buy Now |
|
Rochester Electronics | TLC551 LinCMOS Timer RoHS: Compliant Status: Active Min Qty: 1 | 373 |
|
$1.2500 / $1.4700 | Buy Now |
|
Ameya Holding Limited | TLC551CP 2MHz 定时器, 1 → 15 V, 8针 PDIP封装 | 13957 |
|
RFQ | |
|
Chip1Cloud | LinCMOSE TIMERS | IC OSC SINGLE TIMER 1.8MHZ 8-DIP | 49200 |
|
RFQ | |
DISTI #
3006912
|
element14 Asia-Pacific | IC, TIMER, SMD, PDIP8, 551 RoHS: Compliant Min Qty: 1 Container: Each | 238 |
|
$2.8104 / $2.9066 | Buy Now |
DISTI #
3006912
|
Farnell | IC, TIMER, SMD, PDIP8, 551 RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 238 |
|
$1.9793 / $3.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC551CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC551CP
Texas Instruments
LinCMOS™ Timer 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC551CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC551CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0555E | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | TLC551CP vs CA0555E |
CA0555CE | 1 Func, PDIP8, | Harris Semiconductor | TLC551CP vs CA0555CE |
SE555JGB | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | TLC551CP vs SE555JGB |
SA555P | Precision timer for -55 to 85C operation 8-PDIP -40 to 85 | Texas Instruments | TLC551CP vs SA555P |
NE555JG | PULSE, TIMER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLC551CP vs NE555JG |
M38510/10901BPA | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | TLC551CP vs M38510/10901BPA |
NE555PE4 | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | TLC551CP vs NE555PE4 |
NE555V | IC PULSE; RECTANGULAR, TIMER, PDIP8, Analog Waveform Generation Function | NXP Semiconductors | TLC551CP vs NE555V |
LMC555J/883 | 1 Func, 3MHz, CMOS, CDIP8 | National Semiconductor Corporation | TLC551CP vs LMC555J/883 |
NE555P | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | TLC551CP vs NE555P |