Part Details for 8403201KA by Texas Instruments
Overview of 8403201KA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 8403201KA
8403201KA CAD Models
8403201KA Part Data Attributes:
|
8403201KA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8403201KA
Texas Instruments
Dual 4-Bit D-type Latches With 3-State Outputs 24-CFP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.355 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.085 mm |
Alternate Parts for 8403201KA
This table gives cross-reference parts and alternative options found for 8403201KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403201KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS873BFN | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | 8403201KA vs SN74ALS873BFN |
SN74ALS873BDWR | Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | 8403201KA vs SN74ALS873BDWR |
DM74ALS873BWM | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver | Texas Instruments | 8403201KA vs DM74ALS873BWM |
DM74ALS873BWMX | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Texas Instruments | 8403201KA vs DM74ALS873BWMX |
DM74ALS873BNT | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 8403201KA vs DM74ALS873BNT |
SN74ALS873BFN3 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | 8403201KA vs SN74ALS873BFN3 |
DV74ALS873BDW | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | 8403201KA vs DV74ALS873BDW |
SN54ALS873BFK | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 8403201KA vs SN54ALS873BFK |
SN74ALS873BDW | Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | 8403201KA vs SN74ALS873BDW |
SNJ54ALS873BJT | Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 8403201KA vs SNJ54ALS873BJT |