Part Details for DM74ALS873BNT by National Semiconductor Corporation
Overview of DM74ALS873BNT by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS873BNT
DM74ALS873BNT CAD Models
DM74ALS873BNT Part Data Attributes:
|
DM74ALS873BNT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS873BNT
National Semiconductor Corporation
IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS873BNT
This table gives cross-reference parts and alternative options found for DM74ALS873BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS873BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS873BJT | Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | DM74ALS873BNT vs SNJ54ALS873BJT |
SN74ALS873BNT | Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | DM74ALS873BNT vs SN74ALS873BNT |
SN54ALS873JT-00 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | DM74ALS873BNT vs SN54ALS873JT-00 |
SN54ALS873BJT | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | DM74ALS873BNT vs SN54ALS873BJT |
8403201LA | Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | DM74ALS873BNT vs 8403201LA |
DV74ALS873BN | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 | avg Semiconductors | DM74ALS873BNT vs DV74ALS873BN |
SN74ALS873BNT3 | Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | DM74ALS873BNT vs SN74ALS873BNT3 |