Part Details for DM74ALS873BWMX by Texas Instruments
Overview of DM74ALS873BWMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS873BWMX
DM74ALS873BWMX CAD Models
DM74ALS873BWMX Part Data Attributes:
|
DM74ALS873BWMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS873BWMX
Texas Instruments
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74ALS873BWMX
This table gives cross-reference parts and alternative options found for DM74ALS873BWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS873BWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS873BDWR | Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | DM74ALS873BWMX vs SN74ALS873BDWR |
DM74ALS873BWM | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver | National Semiconductor Corporation | DM74ALS873BWMX vs DM74ALS873BWM |
SN74ALS873BDWE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | DM74ALS873BWMX vs SN74ALS873BDWE4 |
DV74ALS873BDW | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | DM74ALS873BWMX vs DV74ALS873BDW |
SN74ALS873BDW | Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | DM74ALS873BWMX vs SN74ALS873BDW |