Part Details for SN74ALS873BFN3 by Texas Instruments
Overview of SN74ALS873BFN3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74ALS873BFN3
SN74ALS873BFN3 CAD Models
SN74ALS873BFN3 Part Data Attributes:
|
SN74ALS873BFN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS873BFN3
Texas Instruments
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | ALS | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 29 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for SN74ALS873BFN3
This table gives cross-reference parts and alternative options found for SN74ALS873BFN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS873BFN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8403201KA | Dual 4-Bit D-type Latches With 3-State Outputs 24-CFP -55 to 125 | Texas Instruments | SN74ALS873BFN3 vs 8403201KA |
SN54ALS873BFKR | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | SN74ALS873BFN3 vs SN54ALS873BFKR |
SN74ALS873BDWE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | SN74ALS873BFN3 vs SN74ALS873BDWE4 |
DV74ALS873BN | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 | avg Semiconductors | SN74ALS873BFN3 vs DV74ALS873BN |
DV74ALS873BDW | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | SN74ALS873BFN3 vs DV74ALS873BDW |
DM74ALS873BWM | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ALS873BFN3 vs DM74ALS873BWM |
SN74ALS873BDWR | Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS873BFN3 vs SN74ALS873BDWR |
SN54ALS873FH-00 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN74ALS873BFN3 vs SN54ALS873FH-00 |
SN74ALS873BNT | Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SN74ALS873BFN3 vs SN74ALS873BNT |
SNJ54ALS873BJT | Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS873BFN3 vs SNJ54ALS873BJT |