-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 41 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | BUS DRIVER, ALS SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, PDSO24 | 87 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | BUS DRIVER, ALS SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, PDSO24 | 32 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | BUS DRIVER, ALS SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, PDSO24 | 31 |
|
$6.0000 / $9.0000 | Buy Now |
|
Rochester Electronics | SN74ALS873B Dual 4-Bit D-Type Latches With 3-State Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10617 |
|
$4.0000 / $4.7100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 475 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS873BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS873BDW
Texas Instruments
Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH CLEAR | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS873BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS873BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS873BDWR | Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS873BDW vs SN74ALS873BDWR |
DM74ALS873BWM | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ALS873BDW vs DM74ALS873BWM |
SN74ALS873BDWE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | SN74ALS873BDW vs SN74ALS873BDWE4 |
DV74ALS873BDW | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | SN74ALS873BDW vs DV74ALS873BDW |