Part Details for DM74ALS873BWM by Texas Instruments
Overview of DM74ALS873BWM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS873BWM
DM74ALS873BWM CAD Models
DM74ALS873BWM Part Data Attributes:
|
DM74ALS873BWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS873BWM
Texas Instruments
IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74ALS873BWM
This table gives cross-reference parts and alternative options found for DM74ALS873BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS873BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS873BDWR | Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | DM74ALS873BWM vs SN74ALS873BDWR |
DM74ALS873BWM | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver | National Semiconductor Corporation | DM74ALS873BWM vs DM74ALS873BWM |
SN74ALS873BDWE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | DM74ALS873BWM vs SN74ALS873BDWE4 |
DV74ALS873BDW | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | DM74ALS873BWM vs DV74ALS873BDW |
SN74ALS873BDW | Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | DM74ALS873BWM vs SN74ALS873BDW |