Part Details for SN74ALS873BDWR by Texas Instruments
Overview of SN74ALS873BDWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74ALS873BDWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS873BDWR-ND
|
DigiKey | IC LATCH 4BIT DUAL D 3ST 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5131 In Stock |
|
$3.4500 | Buy Now |
DISTI #
296-29550-1-ND
|
DigiKey | IC LATCH 4BIT DUAL D 3ST 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2118 / $6.4000 | Buy Now |
DISTI #
595-SN74ALS873BDWR
|
Mouser Electronics | Latches Dual 4B DType Latch RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
|
Rochester Electronics | SN74ALS873B Dual 4-Bit D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3431 |
|
$2.9600 / $3.4900 | Buy Now |
|
Ameya Holding Limited | IC LATCH 4BIT DUAL D 3ST 24SOIC | 6537 |
|
RFQ |
Part Details for SN74ALS873BDWR
SN74ALS873BDWR CAD Models
SN74ALS873BDWR Part Data Attributes:
|
SN74ALS873BDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS873BDWR
Texas Instruments
Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ALS873BDWR
This table gives cross-reference parts and alternative options found for SN74ALS873BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS873BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS873BWM | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ALS873BDWR vs DM74ALS873BWM |
SN74ALS873BDWE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | SN74ALS873BDWR vs SN74ALS873BDWE4 |
DV74ALS873BDW | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | SN74ALS873BDWR vs DV74ALS873BDW |
SN74ALS873BDW | Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS873BDWR vs SN74ALS873BDW |