-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54ALS873BJT-ND
|
DigiKey | DUAL 4-BIT D-TYPE LATCHES WITH 3 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 20 |
|
$47.5056 / $52.7840 | Buy Now | |
|
Quest Components | 4 |
|
$52.7840 | Buy Now | |
|
Ameya Holding Limited | 2213 |
|
RFQ | ||
|
New Advantage Corporation | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$32.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54ALS873BJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS873BJT
Texas Instruments
Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH CLEAR | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 31 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ54ALS873BJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS873BJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS873BNT | Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SNJ54ALS873BJT vs SN74ALS873BNT |
SN54ALS873JT-00 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SNJ54ALS873BJT vs SN54ALS873JT-00 |
SN54ALS873BJT | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SNJ54ALS873BJT vs SN54ALS873BJT |
8403201LA | Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SNJ54ALS873BJT vs 8403201LA |
DV74ALS873BN | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 | avg Semiconductors | SNJ54ALS873BJT vs DV74ALS873BN |
SN74ALS873BNT3 | Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SNJ54ALS873BJT vs SN74ALS873BNT3 |