Part Details for 84032013A by Texas Instruments
Overview of 84032013A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 84032013A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-84032013A-ND
|
DigiKey | SN54ALS873B DUAL 4-BIT D-TYPE LA Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$50.4100 | Buy Now |
|
Quest Components | 180 |
|
$26.9609 / $34.7882 | Buy Now | |
|
Rochester Electronics | SN54ALS873B Dual 4-Bit D-type Latches With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 58 |
|
$43.2600 / $50.8900 | Buy Now |
Part Details for 84032013A
84032013A CAD Models
84032013A Part Data Attributes
|
84032013A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
84032013A
Texas Instruments
Dual 4-Bit D-type Latches With 3-State Outputs 28-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 31 mA | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 84032013A
This table gives cross-reference parts and alternative options found for 84032013A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84032013A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS873BFK | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 84032013A vs SN54ALS873BFK |
SN54ALS873BFKR | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 84032013A vs SN54ALS873BFKR |