Datasheets
74HC04DB,112 by:

74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin

Part Details for 74HC04DB,112 by Nexperia

Overview of 74HC04DB,112 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC04DB,112

Part # Distributor Description Stock Price Buy
DISTI # 74AH2405
Newark Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC04DB,112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4368 Package Multiple: 78 0
  • 4,368 $0.3800
$0.3800 Buy Now
Rochester Electronics 74HC04DB - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, SSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 62044
  • 1 $0.1881
  • 25 $0.1843
  • 100 $0.1768
  • 500 $0.1693
  • 1,000 $0.1599
$0.1599 / $0.1881 Buy Now
DISTI # C1S537100220901
Chip1Stop 74HC04DB/SOT337/SSOP14 RoHS: Compliant pbFree: Yes Container: Bulk 1
  • 5 $0.1600
$0.1600 Buy Now
DISTI # 3441793RL
element14 Asia-Pacific   RoHS: Compliant Min Qty: 78 Container: Reel 0
  • 78 $0.3837
  • 234 $0.3124
  • 546 $0.2712
  • 1,014 $0.2470
  • 2,574 $0.2300
$0.2300 / $0.3837 Buy Now
DISTI # 3441793
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $0.5975
  • 10 $0.4844
  • 78 $0.3837
  • 234 $0.3124
  • 546 $0.2712
  • 1,014 $0.2470
  • 2,574 $0.2300
$0.2300 / $0.5975 Buy Now
DISTI # 3441793
Farnell   RoHS: Compliant Min Qty: 1 Container: Cut Tape 62044
  • 1 $0.6088
  • 10 $0.4059
  • 100 $0.3771
  • 500 $0.3219
  • 1,000 $0.2568
  • 2,500 $0.2343
  • 5,000 $0.2292
$0.2292 / $0.6088 Buy Now
DISTI # 3441793RL
Farnell   RoHS: Compliant Min Qty: 100 Container: Reel 62044
  • 100 $0.3771
  • 500 $0.3219
  • 1,000 $0.2568
  • 2,500 $0.2343
  • 5,000 $0.2292
$0.2292 / $0.3771 Buy Now

Part Details for 74HC04DB,112

74HC04DB,112 CAD Models

74HC04DB,112 Part Data Attributes

74HC04DB,112 Nexperia
Buy Now Datasheet
Compare Parts:
74HC04DB,112 Nexperia 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code SSOP1
Package Description SSOP-14
Pin Count 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Logic IC Type INVERTER
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 130 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for 74HC04DB,112

This table gives cross-reference parts and alternative options found for 74HC04DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC04DB-Q100J 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin Nexperia 74HC04DB,112 vs 74HC04DB-Q100J
935301531118 Inverter Nexperia 74HC04DB,112 vs 935301531118
74HC04DB,112 74HC(T)04 - Hex inverter SSOP1 14-Pin NXP Semiconductors 74HC04DB,112 vs 74HC04DB,112
74HC04DB-T IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 74HC04DB,112 vs 74HC04DB-T
74HC04DB-T Inverter Nexperia 74HC04DB,112 vs 74HC04DB-T
MC74HC04ASDR2 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Motorola Semiconductor Products 74HC04DB,112 vs MC74HC04ASDR2
MC74HC04AFL1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 onsemi 74HC04DB,112 vs MC74HC04AFL1
935174240112 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HC04DB,112 vs 935174240112
74HC04DB Inverter Nexperia 74HC04DB,112 vs 74HC04DB
935174240118 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HC04DB,112 vs 935174240118
Part Number Description Manufacturer Compare
MC54F20JD F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74HC04DB,112 vs MC54F20JD
SN54LS05FK Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, CC-20 Rochester Electronics LLC 74HC04DB,112 vs SN54LS05FK
74HCT04PW-Q100 Inverter Nexperia 74HC04DB,112 vs 74HCT04PW-Q100
MC54HC14AJD HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74HC04DB,112 vs MC54HC14AJD
PSN74HCS04QPWRQ1 Automotive hex inverter with Schmitt-trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74HC04DB,112 vs PSN74HCS04QPWRQ1
N74LS20F NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 Signetics 74HC04DB,112 vs N74LS20F
935174200118 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HC04DB,112 vs 935174200118
CD4049UBFX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor 74HC04DB,112 vs CD4049UBFX
CD74HC14E 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 Texas Instruments 74HC04DB,112 vs CD74HC14E
MC14069UBCPD Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 74HC04DB,112 vs MC14069UBCPD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC04DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC04DB,112 by Nexperia

  • Please alert me when 74HC04DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC04DB,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC04DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC04DB,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC04DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC04DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: