Part Details for 935174200118 by Nexperia
Overview of 935174200118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935174200118
935174200118 CAD Models
935174200118 Part Data Attributes:
|
935174200118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935174200118
Nexperia
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935174200118
This table gives cross-reference parts and alternative options found for 935174200118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935174200118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT04AT | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 935174200118 vs HD74HCT04AT |
74HCT04DTR2G | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 935174200118 vs 74HCT04DTR2G |
SN74HC04PWRG4 | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | 935174200118 vs SN74HC04PWRG4 |
HD74HC04T | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 935174200118 vs HD74HC04T |
74HCT04PW | Inverter | Nexperia | 935174200118 vs 74HCT04PW |
SN74HC04PWR | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | 935174200118 vs SN74HC04PWR |
935298729118 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | Nexperia | 935174200118 vs 935298729118 |
74HC04PW-Q100 | Inverter | Nexperia | 935174200118 vs 74HC04PW-Q100 |
SN74HC04PWTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 935174200118 vs SN74HC04PWTE4 |
74HCT04PW,118 | 74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | 935174200118 vs 74HCT04PW,118 |