Part Details for SN54LS05FK by Rochester Electronics LLC
Overview of SN54LS05FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS05FK
SN54LS05FK CAD Models
SN54LS05FK Part Data Attributes:
|
SN54LS05FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS05FK
Rochester Electronics LLC
Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 28 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LS05FK
This table gives cross-reference parts and alternative options found for SN54LS05FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS05FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT04PW-Q100 | Inverter | Nexperia | SN54LS05FK vs 74HCT04PW-Q100 |
CD4049UBFSR | Inverter, CMOS, CDIP16 | Harris Semiconductor | SN54LS05FK vs CD4049UBFSR |
CD54HC14F/3 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | SN54LS05FK vs CD54HC14F/3 |
MC14012UBALD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | SN54LS05FK vs MC14012UBALD |
54F132SDM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN54LS05FK vs 54F132SDM |
HEC4069UBD | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | SN54LS05FK vs HEC4069UBD |
SN74LS20N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | SN54LS05FK vs SN74LS20N |
SN74HC14NSR | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85 | Texas Instruments | SN54LS05FK vs SN74HC14NSR |
SN54HC14J-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | SN54LS05FK vs SN54HC14J-00 |
JM38510/05553BEA | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | SN54LS05FK vs JM38510/05553BEA |