Part Details for MC74HC04ASDR2 by Motorola Semiconductor Products
Overview of MC74HC04ASDR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC04ASDR2
MC74HC04ASDR2 CAD Models
MC74HC04ASDR2 Part Data Attributes:
|
MC74HC04ASDR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ASDR2
Motorola Semiconductor Products
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74HC04ASDR2
This table gives cross-reference parts and alternative options found for MC74HC04ASDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ASDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC04DBLE | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14 | Texas Instruments | MC74HC04ASDR2 vs SN74HC04DBLE |
935174240112 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HC04ASDR2 vs 935174240112 |
MC74HC04AFL2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC04ASDR2 vs MC74HC04AFL2 |
MC74HC04ASD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Motorola Mobility LLC | MC74HC04ASDR2 vs MC74HC04ASD |
74HC04DB-T | Inverter | Nexperia | MC74HC04ASDR2 vs 74HC04DB-T |
74HC04DB-Q100 | Inverter | Nexperia | MC74HC04ASDR2 vs 74HC04DB-Q100 |
MC74HC04AFL1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | onsemi | MC74HC04ASDR2 vs MC74HC04AFL1 |
74HC04DB,118 | 74HC(T)04 - Hex inverter SSOP1 14-Pin | NXP Semiconductors | MC74HC04ASDR2 vs 74HC04DB,118 |
74HC04DB-Q100J | 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin | Nexperia | MC74HC04ASDR2 vs 74HC04DB-Q100J |
935174240118 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HC04ASDR2 vs 935174240118 |