Part Details for MC54F20JD by Motorola Mobility LLC
Overview of MC54F20JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC54F20JD
MC54F20JD CAD Models
MC54F20JD Part Data Attributes:
|
MC54F20JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC54F20JD
Motorola Mobility LLC
F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F20JD
This table gives cross-reference parts and alternative options found for MC54F20JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F20JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F20J | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC54F20JD vs MC74F20J |
M38510/33004BCA | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | MC54F20JD vs M38510/33004BCA |
SN74F20N3 | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | MC54F20JD vs SN74F20N3 |
MC54F20JD | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC54F20JD vs MC54F20JD |
M38510/33004SCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC54F20JD vs M38510/33004SCX |
54F20SDMQB | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC54F20JD vs 54F20SDMQB |
M38510/33004SCX | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | MC54F20JD vs M38510/33004SCX |
74F20PC | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | MC54F20JD vs 74F20PC |
MC54F20J | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | MC54F20JD vs MC54F20J |
54F20DMQB | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | MC54F20JD vs 54F20DMQB |