-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3848
|
Newark | Ic, 74Hc, 74Hc14, Dip14, 6V, Logic Family/Base Number:74Hc14, Logic Type:Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:74Hc, rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC14E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $1.0100 | Buy Now |
DISTI #
296-12786-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5180 In Stock |
|
$0.2754 / $0.7700 | Buy Now |
DISTI #
595-CD74HC14E
|
Mouser Electronics | Inverters Hex Schmitt Trigger RoHS: Compliant | 14965 |
|
$0.2750 / $0.7900 | Buy Now |
DISTI #
77382689
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2351 | Americas - 415 |
|
$0.2591 / $0.5783 | Buy Now |
|
Bristol Electronics | 1190 |
|
RFQ | ||
|
Bristol Electronics | 229 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 1 |
|
$2.4815 | Buy Now |
DISTI #
CD74HC14E
|
TME | IC: digital, NOT, Ch: 6, THT, DIP14, 2÷6VDC, IN: with Schmitt trigger Min Qty: 3 | 3431 |
|
$0.3430 / $0.5520 | Buy Now |
|
Ameya Holding Limited | IC: digital, hex,Schmitt trigger, Channels: 6, THT, DIP14, HC | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC14E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC14E
Texas Instruments
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC14E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC14E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65702BCX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | CD74HC14E vs M38510/65702BCX |
M54HC04F1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD74HC14E vs M54HC04F1 |
CD74HC14EE4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HC14E vs CD74HC14EE4 |
CD74HCT04E | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HC14E vs CD74HCT04E |
SN74HCT04N-10 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | CD74HC14E vs SN74HCT04N-10 |
5962-8409101CA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HC14E vs 5962-8409101CA |
SN74HCT04N-00 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | CD74HC14E vs SN74HCT04N-00 |
SNJ54HCT04J-00 | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD74HC14E vs SNJ54HCT04J-00 |
74HC04N,652 | 74HC04N | NXP Semiconductors | CD74HC14E vs 74HC04N,652 |
M54HC04F1R | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC14E vs M54HC04F1R |