Part Details for CD4049UBFX by Harris Semiconductor
Overview of CD4049UBFX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CD4049UBFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 16 Pin, Ceramic, DIP | 1062 |
|
$1.8000 / $4.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 16 Pin, Ceramic, DIP | 28 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for CD4049UBFX
CD4049UBFX CAD Models
CD4049UBFX Part Data Attributes:
|
CD4049UBFX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4049UBFX
Harris Semiconductor
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4049UBFX
This table gives cross-reference parts and alternative options found for CD4049UBFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14049UBALD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | CD4049UBFX vs MC14049UBALD |
CD4049UBCN | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4049UBFX vs CD4049UBCN |
MC14049UBCPD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4049UBFX vs MC14049UBCPD |
HEF4049BD-T | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, Gate | NXP Semiconductors | CD4049UBFX vs HEF4049BD-T |
M38510/05503BEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4049UBFX vs M38510/05503BEX |
HD14049UBP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, DP-16 | Renesas Electronics Corporation | CD4049UBFX vs HD14049UBP |
CD4049UBDMSR | CMOS Hex Buffer/Converter, SBDIP, /Tube | Renesas Electronics Corporation | CD4049UBFX vs CD4049UBDMSR |
SCL4049UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, DIE | R & E International Inc | CD4049UBFX vs SCL4049UBE |
JM38510/05503BEA | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | National Semiconductor Corporation | CD4049UBFX vs JM38510/05503BEA |
CD4049UBEE4 | 6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125 | Texas Instruments | CD4049UBFX vs CD4049UBEE4 |