-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive hex inverter with Schmitt-trigger inputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSN74HCS04QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PSN74HCS04QPWRQ1
Texas Instruments
Automotive hex inverter with Schmitt-trigger inputs 14-TSSOP -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-02 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 42 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PSN74HCS04QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN74HCS04QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT04AT | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | PSN74HCS04QPWRQ1 vs HD74HCT04AT |
74HCT04DTR2G | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | PSN74HCS04QPWRQ1 vs 74HCT04DTR2G |
SN74HC04PWRG4 | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | PSN74HCS04QPWRQ1 vs SN74HC04PWRG4 |
HD74HC04T | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | PSN74HCS04QPWRQ1 vs HD74HC04T |
74HCT04PW | Inverter | Nexperia | PSN74HCS04QPWRQ1 vs 74HCT04PW |
SN74HC04PWR | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | PSN74HCS04QPWRQ1 vs SN74HC04PWR |
935298729118 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | Nexperia | PSN74HCS04QPWRQ1 vs 935298729118 |
74HC04PW-Q100 | Inverter | Nexperia | PSN74HCS04QPWRQ1 vs 74HC04PW-Q100 |
SN74HC04PWTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | PSN74HCS04QPWRQ1 vs SN74HC04PWTE4 |
74HCT04PW,118 | 74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | PSN74HCS04QPWRQ1 vs 74HCT04PW,118 |