-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3963
|
Newark | Shrouded Ver Dual 10 Detent Windows |Amp Te Connectivity 103168-3 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 4912 |
|
$3.2100 | Buy Now |
DISTI #
98AC4829
|
Newark | 103168-3 Rohs Compliant: No |Amp Te Connectivity 103168-3 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 847 |
|
$3.2100 | Buy Now |
DISTI #
95F1805
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 103168-3 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.7700 | Buy Now |
DISTI #
A26714-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 36 Weeks Container: Tray |
16 In Stock |
|
$3.9155 / $5.3700 | Buy Now |
DISTI #
103168-3
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 103168-3) RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tray | 847 |
|
$2.3975 / $2.8852 | Buy Now |
DISTI #
571-1031683
|
Mouser Electronics | Headers & Wire Housings SHROUDED VER DUAL 10 detent windows RoHS: Not Compliant | 0 |
|
$3.4800 | Order Now |
DISTI #
70086695
|
RS | PCB Header, Double Row, Shrouded, 10 .100CL, AMPMODU Mod II Series | TE Connectivity 103168-3 RoHS: Not Compliant Min Qty: 2240 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 / $2.9000 | RFQ |
|
Future Electronics | AMPMODU 10 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header RoHS: Non Compliant pbFree: No Min Qty: 2240 Package Multiple: 2240 Container: Tray | 0Tray |
|
$2.6300 / $2.7900 | Buy Now |
DISTI #
AMP103168-3
|
Heilind Electronics | 10 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$2.8107 / $3.0326 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST SHRD .100CL |
4912 Partner Stock |
|
$2.9900 / $5.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103168-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103168-3
TE Connectivity
10 MODII HDR DRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.612 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103168-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103168-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146268-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 103168-3 vs 5-146268-5 |
146262-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 103168-3 vs 146262-5 |
5-146258-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 103168-3 vs 5-146258-5 |
5499374-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | 103168-3 vs 5499374-1 |
1-111382-4 | 10 DIP PLUG, LEAD FREE | TE Connectivity | 103168-3 vs 1-111382-4 |
499374-1 | 010 UNIV HDR SP 4S 30DP STD L2 | TE Connectivity | 103168-3 vs 499374-1 |
5102156-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 103168-3 vs 5102156-1 |
5-103169-3 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 103168-3 vs 5-103169-3 |
146257-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 103168-3 vs 146257-5 |
5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | 103168-3 vs 5499910-1 |