-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4153
|
Newark | Headers&wire Housings Hdr Assy V 10Px Black Tin |Amp Te Connectivity 1-1554590-5 Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 | Buy Now |
DISTI #
A120259-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1750 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1229 | Buy Now |
DISTI #
1-1554590-5
|
Avnet Americas | Shrouded Connector Header 10 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: 1-1554590-5) RoHS: Compliant Min Qty: 1750 Package Multiple: 35 Container: Tube | 0 |
|
$1.8226 / $2.0578 | Buy Now |
DISTI #
571-1-1554590-5
|
Mouser Electronics | Headers & Wire Housings HDR ASSY V 10PX BLACK TIN RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 35 Container: Tube | 0Tube |
|
$1.7300 | Buy Now |
DISTI #
AMP1-1554590-5
|
Heilind Electronics | DYNAMIC 1100D HDR ASSY V 10PX | Americas - 0 in Stock |
|
$1.0531 / $1.3164 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D HDR ASSY V 10PX BLACK TIN RoHS: Compliant | 0 |
|
$1.8200 / $4.9900 | Buy Now |
DISTI #
AMP1-1554590-5
|
Interstate Connecting Components | DYNAMIC 1100D HDR ASSY V 10PX | 0 |
|
$1.0531 / $1.3164 | Buy Now |
DISTI #
1-1554590-5
|
Avnet Abacus | Shrouded Connector Header 10 Position 2mm Solder Straight Through Hole (Alt: 1-1554590-5) RoHS: Compliant Min Qty: 875 Package Multiple: 35 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC 1100D HDR ASSY V 10PX BLACK TIN RoHS: Compliant | 0 |
|
$1.8200 / $4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1554590-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1554590-5
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1554590-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1554590-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146309-5 | 10 MODII HDR DRRA B/A .100CL | TE Connectivity | 1-1554590-5 vs 5-146309-5 |
5-146131-4 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-1554590-5 vs 5-146131-4 |
87545-5 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1554590-5 vs 87545-5 |
5-102557-9 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1-1554590-5 vs 5-102557-9 |
5-146260-5 | 10 MODII HDR DRST B/A .100CL LF | TE Connectivity | 1-1554590-5 vs 5-146260-5 |
1-1554590-5 | (1-1554590-5) DYNAMIC 1100D HDR ASSY V 10PX BLACK TIN | TE Connectivity | 1-1554590-5 vs 1-1554590-5 |
87690-1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1-1554590-5 vs 87690-1 |
54102-T05-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-1554590-5 vs 54102-T05-05 |
102557-9 | 10 MODII HDR DRST SHRD A/PIN | TE Connectivity | 1-1554590-5 vs 102557-9 |
281743-5 | HEADER HE13 RA 2X5 P | TE Connectivity | 1-1554590-5 vs 281743-5 |