-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 10P VERT SHT LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2311
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5499374-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 521 |
|
$1.3500 | Buy Now |
DISTI #
AHG10B-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
4737 In Stock |
|
$2.2576 / $2.8200 | Buy Now |
DISTI #
5499374-1
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 5499374-1) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 51231296 Factory Stock |
|
$2.1312 / $2.5646 | Buy Now |
DISTI #
23M2311
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 23M2311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 521 Partner Stock |
|
$3.0700 | Buy Now |
DISTI #
571-5499374-1
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 10P VERT SHT LAT RoHS: Compliant | 526 |
|
$2.3400 / $2.8200 | Buy Now |
DISTI #
73776315
|
RS | A/L UNIV HDR 10P VERT SHT LAT, Ribbon Cable Connectors | TE Connectivity 5499374-1 Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 | RFQ |
|
Future Electronics | Conn Ejector Header HDR 10 POS pitch 2.54mm RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 648 Container: Tray | 0Tray |
|
$2.2600 | Buy Now |
|
Future Electronics | Conn Ejector Header HDR 10 POS pitch 2.54mm RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$2.2600 | Buy Now |
DISTI #
AMP5499374-1
|
Heilind Electronics | A/L UNIV HDR 10P VERT SHT LAT | Americas - 0 in Stock |
|
$2.4390 / $2.6957 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 10P VERT SHT LAT RoHS: Compliant |
1233 In Stock 1296 Factory Stock |
|
$1.9800 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5499374-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499374-1
TE Connectivity
A/L UNIV HDR 10P VERT SHT LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.259 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5499374-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499374-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111008-1 | 010 UNIV HDR SP 4V 30DP STD | TE Connectivity | 5499374-1 vs 111008-1 |
104351-5 | 10 MODII HDR DRST B/A W/HD | TE Connectivity | 5499374-1 vs 104351-5 |
5102156-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 5499374-1 vs 5102156-1 |
5-146268-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 5499374-1 vs 5-146268-5 |
5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | 5499374-1 vs 5499910-1 |
146256-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 5499374-1 vs 146256-5 |
499922-1 | 010 UNIV HDR SP 4S 15DP STD L1 | TE Connectivity | 5499374-1 vs 499922-1 |
5-146250-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 5499374-1 vs 5-146250-5 |
1-111382-4 | 10 DIP PLUG, LEAD FREE | TE Connectivity | 5499374-1 vs 1-111382-4 |
499160-1 | 010 UNIV HDR SP 4S 30DP STD L2 | TE Connectivity | 5499374-1 vs 499160-1 |