-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST B/A 100 W/HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9514
|
Newark | 10 Modii Hdr Drst B/A 100 W/Hd |Amp Te Connectivity 5-146268-5 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now |
DISTI #
5-146268-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146268-5) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-146268-5
|
Mouser Electronics | Headers & Wire Housings 10 HDR DRST B/A W/HD RoHS: Compliant | 4769 |
|
$0.5720 / $0.9100 | Buy Now |
DISTI #
72053922
|
RS | Connector, AMPMODU, 10 Modii Hdr Drst B/A 100 W/Hd | TE Connectivity 5-146268-5 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7100 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD , BREAKAWAY,DOUBLE ROW, .100 X.100 CL , VERTICAL, WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE RoHS: Compliant |
1 In Stock |
|
$0.5850 / $1.0090 | Buy Now |
DISTI #
5-146268-5
|
TTI | Headers & Wire Housings 10 HDR DRST B/A W/HD Min Qty: 6400 Package Multiple: 6400 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
5-146268-5
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 5-146268-5) RoHS: Compliant Min Qty: 320 Package Multiple: 320 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HEADER ASSEMBLY, MOD , BREAKAWAY,DOUBLE ROW, .100 X.100 CL , VERTICAL, WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE RoHS: Compliant |
1 In Stock |
|
$0.5850 / $1.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146268-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146268-5
TE Connectivity
10 MODII HDR DRST B/A 100 W/HD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146268-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146268-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111008-1 | 010 UNIV HDR SP 4V 30DP STD | TE Connectivity | 5-146268-5 vs 111008-1 |
104351-5 | 10 MODII HDR DRST B/A W/HD | TE Connectivity | 5-146268-5 vs 104351-5 |
5102156-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 5-146268-5 vs 5102156-1 |
5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | 5-146268-5 vs 5499910-1 |
146256-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 5-146268-5 vs 146256-5 |
499922-1 | 010 UNIV HDR SP 4S 15DP STD L1 | TE Connectivity | 5-146268-5 vs 499922-1 |
5-146250-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 5-146268-5 vs 5-146250-5 |
1-111382-4 | 10 DIP PLUG, LEAD FREE | TE Connectivity | 5-146268-5 vs 1-111382-4 |
499160-1 | 010 UNIV HDR SP 4S 30DP STD L2 | TE Connectivity | 5-146268-5 vs 499160-1 |
5-104317-2 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 5-146268-5 vs 5-104317-2 |