-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(87608-1) 10 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8648
|
Newark | 10 Modii Hdr Drst Shrd .100Cl Rohs Compliant: Yes |Amp Te Connectivity 87608-1 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 | Buy Now |
DISTI #
2266-87608-1-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 10P 2.54MM Min Qty: 10 Lead time: 99 Weeks Container: Tray MARKETPLACE PRODUCT |
108 In Stock |
|
$7.3600 / $7.6400 | Buy Now |
DISTI #
87608-1-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 10P 2.54MM Min Qty: 10 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9475 | Buy Now |
DISTI #
87608-1
|
Avnet Americas | Conn Coupler Header M/M 10 POS 2.54mm ST Panel Mount - Trays (Alt: 87608-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Container: Tray | 0 |
|
$5.9142 / $7.1170 | Buy Now |
DISTI #
571-87608-1
|
Mouser Electronics | Headers & Wire Housings 10 MODII HDR DRST SHRD 0.100CL RoHS: Compliant | 0 |
|
$6.8000 / $7.1800 | Order Now |
DISTI #
72053399
|
RS | Connector, AMPMODU, 10 Modii Hdr Drst Shrd .100Cl | TE Connectivity 87608-1 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3600 / $7.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Container: Tray | 0Tray |
|
$5.9000 | Buy Now |
DISTI #
AMP87608-1
|
Heilind Electronics | 10 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$6.5257 / $7.4806 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST SHRD .100CL RoHS: Compliant |
108 Partner Stock |
|
$7.8600 / $8.7800 | Buy Now |
DISTI #
AMP87608-1
|
Interstate Connecting Components | 10 MODII HDR DRST SHRD .100CL | 0 |
|
$6.5257 / $7.4806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87608-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87608-1
TE Connectivity
(87608-1) 10 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.33 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87608-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87608-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146309-5 | 10 MODII HDR DRRA B/A .100CL | TE Connectivity | 87608-1 vs 5-146309-5 |
5-146131-4 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 87608-1 vs 5-146131-4 |
87545-5 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 87608-1 vs 87545-5 |
5-102557-9 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 87608-1 vs 5-102557-9 |
5-146260-5 | 10 MODII HDR DRST B/A .100CL LF | TE Connectivity | 87608-1 vs 5-146260-5 |
1-1554590-5 | (1-1554590-5) DYNAMIC 1100D HDR ASSY V 10PX BLACK TIN | TE Connectivity | 87608-1 vs 1-1554590-5 |
87690-1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 87608-1 vs 87690-1 |
54102-T05-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 87608-1 vs 54102-T05-05 |
102557-9 | 10 MODII HDR DRST SHRD A/PIN | TE Connectivity | 87608-1 vs 102557-9 |
281743-5 | HEADER HE13 RA 2X5 P | TE Connectivity | 87608-1 vs 281743-5 |