-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0595
|
Newark | Conn, Header, 10Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-146135-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5665 |
|
$0.6490 / $1.0300 | Buy Now |
DISTI #
82K9313
|
Newark | 10 Modii Hdr Drst Sfmnt B/A Rohs Compliant: Yes |Amp Te Connectivity 5-146135-4 Min Qty: 5670 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
5-146135-4-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5412 In Stock |
|
$0.5029 / $0.9500 | Buy Now |
DISTI #
5-146135-4
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-146135-4) RoHS: Compliant Min Qty: 5670 Package Multiple: 1890 Lead time: 16 Weeks, 0 Days Container: Tube | 252 Factory Stock |
|
$0.4979 / $0.5454 | Buy Now |
DISTI #
571-5-146135-4
|
Mouser Electronics | Headers & Wire Housings 10 MODII HDR DRST SFMNT B/A RoHS: Compliant | 219 |
|
$0.5020 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5670 Package Multiple: 1890 Container: Tube | 0Tube |
|
$0.4650 | Buy Now |
DISTI #
AMP5-146135-4
|
Heilind Electronics | 10 MODII HDR DRST SFMNT B/A | Americas - 0 in Stock |
|
$0.4243 / $0.5898 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST SFMNT B/A RoHS: Compliant |
3428 In Stock |
|
$0.4833 / $0.8518 | Buy Now |
DISTI #
5-146135-4
|
TTI | Headers & Wire Housings 10 MODII HDR DRST SFMNT B/A Min Qty: 5670 Package Multiple: 5670 Container: Tube | Americas - 0 |
|
$0.6090 / $0.6220 | Buy Now |
DISTI #
AMP5-146135-4
|
Interstate Connecting Components | 10 MODII HDR DRST SFMNT B/A | 0 |
|
$0.4243 / $0.5898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146135-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146135-4
TE Connectivity
10 MODII HDR DRST SFMNT B/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146135-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146135-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146260-5 | 10 MODII HDR DRST B/A .100CL LF | TE Connectivity | 5-146135-4 vs 5-146260-5 |
1-2324584-0 | Board Connector, 10 Contact(s), 2 Row(s), Male, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 5-146135-4 vs 1-2324584-0 |
5-87579-2 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-146135-4 vs 5-87579-2 |
969587-2 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146135-4 vs 969587-2 |
146260-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-146135-4 vs 146260-5 |
5-146309-5 | 10 MODII HDR DRRA B/A .100CL | TE Connectivity | 5-146135-4 vs 5-146309-5 |
215447-5 | 2X 5P MOD2 STIFTLEI | TE Connectivity | 5-146135-4 vs 215447-5 |
5-146269-5 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146135-4 vs 5-146269-5 |
5-146258-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 5-146135-4 vs 5-146258-5 |
87690-1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5-146135-4 vs 87690-1 |