-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9399
|
Newark | 10 Modii Hdr Drst Shrd A/Pin |Te Connectivity 5-102557-9 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
96Y2020
|
Newark | Headers & Wire Housings Hdr Vt .100 10P 30Au |Amp Te Connectivity 5-102557-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 | Buy Now |
DISTI #
2266-5-102557-9-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 15 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
2165 In Stock |
|
$6.5300 / $7.0500 | Buy Now |
DISTI #
A33150-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 15 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5287 | Buy Now |
DISTI #
5-102557-9
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 5-102557-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 261 |
|
$2.8941 | Buy Now |
DISTI #
571-5-102557-9
|
Mouser Electronics | Headers & Wire Housings HDR VT .100 10P 30AU RoHS: Compliant | 0 |
|
$6.0500 | Order Now |
DISTI #
72047815
|
RS | Connector, AMPMODU, 10 Modii Hdr Drst Shrd A/Pin | TE Connectivity 5-102557-9 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 / $6.9800 | RFQ |
|
Future Electronics | AMPMODU 10 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Tray | 0Tray |
|
$5.4400 / $5.4800 | Buy Now |
DISTI #
AMP5-102557-9
|
Heilind Electronics | 10 MODII HDR DRST SHRD A/PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10 MODII HDR DRST SHRD A/PIN RoHS: Compliant |
2165 Partner Stock |
|
$6.5000 / $7.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102557-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102557-9
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102557-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102557-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102557-9 | 10 MODII HDR DRST SHRD A/PIN | TE Connectivity | 5-102557-9 vs 102557-9 |