-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE13 RA 2X5 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9230
|
Newark | Header He13 Ra 2X5 P |Amp Te Connectivity 281743-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
281743-5-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2000 In Stock |
|
$0.9798 / $1.7600 | Buy Now |
DISTI #
281743-5
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 281743-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.9720 / $1.0974 | Buy Now |
DISTI #
571-281743-5
|
Mouser Electronics | Headers & Wire Housings HEADER HE13 RA 2X5 P RoHS: Compliant | 782 |
|
$1.0200 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.9230 | Buy Now |
DISTI #
AMP281743-5
|
Heilind Electronics | HEADER HE13 RA 2X5 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEADER HE13 RA 2X5 P RoHS: Compliant | 0 |
|
$0.9730 / $2.0380 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, PLUG | 180 |
|
$0.9346 / $1.7308 | Buy Now |
DISTI #
AMP281743-5
|
Interstate Connecting Components | HEADER HE13 RA 2X5 P | 0 |
|
Buy Now | |
DISTI #
281743-5
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Loose Piece (Alt: 281743-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281743-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281743-5
TE Connectivity
HEADER HE13 RA 2X5 P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281743-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281743-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102557-9 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 281743-5 vs 5-102557-9 |
215447-5 | 2X 5P MOD2 STIFTLEI | TE Connectivity | 281743-5 vs 215447-5 |
5-103164-3 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281743-5 vs 5-103164-3 |
1241148-5 | 0-966711-5MAGAZ320X | TE Connectivity | 281743-5 vs 1241148-5 |
87608-1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281743-5 vs 87608-1 |
1-2341421-5 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281743-5 vs 1-2341421-5 |
1-2324201-0 | Board Connector, 10 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 281743-5 vs 1-2324201-0 |
5-146273-5 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281743-5 vs 5-146273-5 |
5-146250-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 281743-5 vs 5-146250-5 |
969587-2 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281743-5 vs 969587-2 |