-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Zero Barrier, X Band, Silicon, GREEN, PLASTIC, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0522
|
Newark | Rf Schottky Diode, Single, 1 V, 50 Ma, 240 Mv, 0.3 Pf, Sc-79 Rohs Compliant: Yes |Skyworks Solutions SMS7630-079LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36 |
|
$0.3020 / $0.6240 | Buy Now |
DISTI #
863-1125-1-ND
|
DigiKey | RF DIODE SCHOTTKY 1V 75MW SC79 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58734 In Stock |
|
$0.2007 / $0.6000 | Buy Now |
DISTI #
873-SMS7630-079LF
|
Mouser Electronics | Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single RoHS: Compliant | 12637 |
|
$0.1980 / $0.6000 | Buy Now |
DISTI #
36459618
|
Verical | Diode RF Schottky 1V 75mW 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.3000 | Buy Now |
DISTI #
SMS7630-079LF-B
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMS7630-079LF
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 3000 | 48000 |
|
$0.1900 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY MIXER 1V SC-79 | 35780 |
|
RFQ | |
DISTI #
1753779RL
|
element14 Asia-Pacific | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 100 Container: Reel | 68 |
|
$0.3882 | Buy Now |
DISTI #
1753779
|
element14 Asia-Pacific | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 68 |
|
$0.3882 / $0.6333 | Buy Now |
DISTI #
1753779
|
Farnell | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 4 Days Container: Cut Tape | 36 |
|
$0.3356 / $0.6888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS7630-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS7630-079LF
Skyworks Solutions Inc
Mixer Diode, Zero Barrier, X Band, Silicon, GREEN, PLASTIC, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type of Schottky Barrier | ZERO BARRIER |
This table gives cross-reference parts and alternative options found for SMS7630-079LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS7630-079LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS7630-011 | Mixer Diode, Zero Barrier, X Band, Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMS7630-079LF vs SMS7630-011 |
HSC285 | SILICON, HF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | SMS7630-079LF vs HSC285 |
SMS7630-079 | Mixer Diode, Zero Barrier, X Band, Silicon, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | SMS7630-079LF vs SMS7630-079 |