SMS7630-079LF vs HSMS-2824-TR1 feature comparison

SMS7630-079LF Skyworks Solutions Inc

Buy Now Datasheet

HSMS-2824-TR1 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC AVAGO TECHNOLOGIES INC
Part Package Code SC-79
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Samacsys Manufacturer Skyworks
Additional Feature LOW NOISE
Configuration SINGLE
Diode Capacitance-Max 0.3 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.24 V 0.34 V
Frequency Band X BAND
JESD-30 Code R-PDSO-F2 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.05 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.075 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1 V 15 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Type of Schottky Barrier ZERO BARRIER
Base Number Matches 1 2
Package Description R-PDSO-G3

Compare SMS7630-079LF with alternatives

Compare HSMS-2824-TR1 with alternatives