SMS7630-079LF vs SMS7630-040LF feature comparison

SMS7630-079LF Skyworks Solutions Inc

Buy Now Datasheet

SMS7630-040LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Part Package Code SC-79
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Samacsys Manufacturer Skyworks Skyworks
Additional Feature LOW NOISE
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.3 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.24 V 0.12 V
Frequency Band X BAND X BAND
JESD-30 Code R-PDSO-F2 R-PBCC-N2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 0.05 A 0.05 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.075 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1 V 1 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Type of Schottky Barrier ZERO BARRIER ZERO BARRIER
Base Number Matches 1 1

Compare SMS7630-079LF with alternatives

Compare SMS7630-040LF with alternatives