-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3820
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia PMBD353,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBD353,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBD353,235
Nexperia
PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMBD353,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD353,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD353LT1G | 7.0 V Schottky Diode, dual, series reverse, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMBD353,235 vs MMBD353LT1G |
PMBD353 | Mixer Diode | Nexperia | PMBD353,235 vs PMBD353 |
933912210235 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | PMBD353,235 vs 933912210235 |
PMBD353 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | PMBD353,235 vs PMBD353 |
933912210215 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | PMBD353,235 vs 933912210215 |
PMBD353 | Mixer Diode, Silicon | YAGEO Corporation | PMBD353,235 vs PMBD353 |
933912210235 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | PMBD353,235 vs 933912210235 |
PMBD353,215 | PMBD353 - Schottky barrier double diode TO-236 3-Pin | NXP Semiconductors | PMBD353,235 vs PMBD353,215 |
PMBD353T/R | Mixer Diode | Nexperia | PMBD353,235 vs PMBD353T/R |
MMBD353LT3 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | PMBD353,235 vs MMBD353LT3 |