Part Details for SMS3924-015 by Skyworks Solutions Inc
Overview of SMS3924-015 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SMS3924-015
SMS3924-015 CAD Models
SMS3924-015 Part Data Attributes:
|
SMS3924-015
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS3924-015
Skyworks Solutions Inc
Mixer Diode, Silicon, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.83 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power Dissipation-Max | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMS3924-015
This table gives cross-reference parts and alternative options found for SMS3924-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3924-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2824-TR1 | SILICON, MIXER DIODE | Avago Technologies | SMS3924-015 vs HSMS-2824-TR1 |
BAT68E6433 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, | Infineon Technologies AG | SMS3924-015 vs BAT68E6433 |
SMS7630-005 | Mixer Diode, Zero Barrier, X Band, Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMS3924-015 vs SMS7630-005 |
HSMS-2825-TR2 | SILICON, MIXER DIODE | Avago Technologies | SMS3924-015 vs HSMS-2825-TR2 |
PMBD353,235 | PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | SMS3924-015 vs PMBD353,235 |
HSMS-2812T30G | Mixer Diode, Silicon | Broadcom Limited | SMS3924-015 vs HSMS-2812T30G |
HSM276STR | SILICON, MIXER DIODE | Renesas Electronics Corporation | SMS3924-015 vs HSM276STR |
HSMS-2825-BLK | Mixer Diode, Silicon | Broadcom Limited | SMS3924-015 vs HSMS-2825-BLK |
HSM276SRTL | SILICON, MIXER DIODE | Renesas Electronics Corporation | SMS3924-015 vs HSM276SRTL |
HSMS-8202L32G | Mixer Diode, X Band to KU Band, Silicon | Broadcom Limited | SMS3924-015 vs HSMS-8202L32G |