SMS7630-079LF vs 933912210215 feature comparison

SMS7630-079LF Skyworks Solutions Inc

Buy Now Datasheet

933912210215 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC NEXPERIA
Part Package Code SC-79
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Samacsys Manufacturer Skyworks
Additional Feature LOW NOISE
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.24 V 0.6 V
Frequency Band X BAND ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 150 °C 100 °C
Output Current-Max 0.05 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.075 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Type of Schottky Barrier ZERO BARRIER
Base Number Matches 1 1
Package Description R-PDSO-G3
Breakdown Voltage-Min 4 V
Reference Standard IEC-60134
Reverse Current-Max 0.25 µA

Compare SMS7630-079LF with alternatives

Compare 933912210215 with alternatives