SMS7630-079LF vs HSMS-2824-TR2 feature comparison

SMS7630-079LF Skyworks Solutions Inc

Buy Now Datasheet

HSMS-2824-TR2 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC BROADCOM INC
Part Package Code SC-79
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Samacsys Manufacturer Skyworks
Additional Feature LOW NOISE
Configuration SINGLE
Diode Capacitance-Max 0.3 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.24 V 0.34 V
Frequency Band X BAND
JESD-30 Code R-PDSO-F2 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.05 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.075 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1 V 15 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Type of Schottky Barrier ZERO BARRIER
Base Number Matches 1 2

Compare SMS7630-079LF with alternatives

Compare HSMS-2824-TR2 with alternatives