Part Details for SMS7630-079 by Skyworks Solutions Inc
Overview of SMS7630-079 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMS7630-079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2461 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 1 Volt, SC-79 | 1 |
|
$0.6300 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 1 Volt, SC-79 | 1968 |
|
$0.3675 / $1.0500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 1 Volt, SC-79 | 1600 |
|
$0.4200 / $1.0500 | Buy Now |
Part Details for SMS7630-079
SMS7630-079 CAD Models
SMS7630-079 Part Data Attributes:
|
SMS7630-079
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS7630-079
Skyworks Solutions Inc
Mixer Diode, Zero Barrier, X Band, Silicon, PLASTIC, SC-79, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.12 V | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for SMS7630-079
This table gives cross-reference parts and alternative options found for SMS7630-079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS7630-079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS7630-079 | Rectifier Diode, Schottky, 1 Element, 0.05A, 1V V(RRM), | Alpha Semiconductor | SMS7630-079 vs SMS7630-079 |
HSC285-E | SILICON, HF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | SMS7630-079 vs HSC285-E |