-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9585
|
Newark | 32 Bit Microprocessor-Mpu, 266Mhz, Bga-516, Product Range:4440493 Series, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Bga, No. Of Pins:516Pins, Supply Voltage Min:1.45V, Supply Voltage Max:1.6V Rohs Compliant: No |Nxp MPC8270CZQMIBA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.4600 | Buy Now |
DISTI #
MPC8270CZQMIBA-ND
|
DigiKey | IC MPU MPC82XX 333MHZ PBGA516 Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$114.8674 / $139.6500 | Buy Now |
DISTI #
MPC8270CZQMIBA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray - Trays (Alt: MPC8270CZQMIBA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$100.7324 / $116.1672 | Buy Now |
DISTI #
841-MPC8270CZQMIBA
|
Mouser Electronics | Microprocessors - MPU PQ II HIP 7 REV A ZQ RoHS: Not Compliant | 0 |
|
$114.8600 / $139.6500 | Order Now |
|
Future Electronics | MPC8270 Series 3.3V 333MHz 1 Core 32-Bit Microprocessor IC PBGA-516 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$112.6100 | Buy Now |
DISTI #
MPC8270CZQMIBA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray - Trays (Alt: MPC8270CZQMIBA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$100.7324 / $116.1672 | Buy Now |
DISTI #
MPC8270CZQMIBA
|
Avnet Silica | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray (Alt: MPC8270CZQMIBA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8270CZQMIBA
|
EBV Elektronik | MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray (Alt: MPC8270CZQMIBA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2776018
|
element14 Asia-Pacific | MPU, 32BIT, 266MHZ, BGA-516 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$121.2340 / $147.3910 | Buy Now |
DISTI #
2776018
|
Farnell | MPU, 32BIT, 266MHZ, BGA-516 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$115.0580 / $139.8805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC8270CZQMIBA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8270CZQMIBA
NXP Semiconductors
32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 266 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for MPC8270CZQMIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8270CZQMIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270CVRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQMIBA vs MPC8270CVRMIBA |
MPC8270VRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQMIBA vs MPC8270VRMIBA |
MPC8275VRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQMIBA vs MPC8275VRMIBA |
MPC8275CVRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQMIBA vs MPC8275CVRMIBA |
MPC8275ZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQMIBA vs MPC8275ZQMIBA |
MPC8275CZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQMIBA vs MPC8275CZQMIBA |
MPC8270ZQMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8270CZQMIBA vs MPC8270ZQMIBA |