Part Details for MPC8323VRAFDCA by NXP Semiconductors
Overview of MPC8323VRAFDCA by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MPC8323VRAFDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5000
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 333Mhz E300, Qe, Pci, Usb2.0, Ddr1/2, Utopia, 0-105C/ Tray Rohs Compliant: Yes |Nxp MPC8323VRAFDCA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6400 / $45.9000 | Buy Now |
DISTI #
MPC8323VRAFDCA-ND
|
DigiKey | IC MPU MPC83XX 333MHZ PBGA516 Min Qty: 40 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.9528 | Buy Now |
DISTI #
MPC8323VRAFDCA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 333MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick - Trays (Alt: MPC8323VRAFDCA) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$40.3585 / $46.5425 | Buy Now |
DISTI #
841-MPC8323VRAFDCA
|
Mouser Electronics | Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UTOPIA, 0-105C RoHS: Compliant | 0 |
|
$50.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$40.6900 | Buy Now |
DISTI #
MPC8323VRAFDCA
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 333MHz 1.8V/2.5V/3.3V 516-Pin PBGA Brick (Alt: MPC8323VRAFDCA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8323VRAFDCA
MPC8323VRAFDCA CAD Models
MPC8323VRAFDCA Part Data Attributes:
|
MPC8323VRAFDCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8323VRAFDCA
NXP Semiconductors
32-BIT, 333MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8323VRAFDCA
This table gives cross-reference parts and alternative options found for MPC8323VRAFDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8323VRAFDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8323CVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8323VRAFDCA vs MPC8323CVRAFDCA |
MPC8321CVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8323VRAFDCA vs MPC8321CVRAFDCA |
MPC8323EVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8323VRAFDCA vs MPC8323EVRAFDCA |