MPC8270CZQMIBA vs MPC8306CVMADDCA feature comparison

MPC8270CZQMIBA NXP Semiconductors

Buy Now Datasheet

MPC8306CVMADDCA NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 52 Weeks
Samacsys Manufacturer NXP NXP
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 266 MHz 66.67 MHz
External Data Bus Width 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B369
JESD-609 Code e0 e2
Length 27 mm 19 mm
Low Power Mode NO YES
Moisture Sensitivity Level 3 3
Number of Terminals 516 369
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFBGA
Package Equivalence Code BGA516,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 1.61 mm
Speed 66.67 MHz 266 MHz
Supply Voltage-Max 1.6 V
Supply Voltage-Min 1.45 V
Supply Voltage-Nom 1.5 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag) Tin/Silver (Sn/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 27 mm 19 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare MPC8270CZQMIBA with alternatives

Compare MPC8306CVMADDCA with alternatives